
The CC0603 1pF ceramic capacitor is a surface mount component with a C0G dielectric and a maximum operating temperature of 125°C. It is available in a 0603 package and is lead free. The capacitor has a capacitance of 1pF and a voltage rating of 100V. It is suitable for use in applications where a small, high-frequency capacitor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC0603CRNPO0BN1R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603CRNPO0BN1R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
