
Surface Mount Multilayer Ceramic Capacitor, 1pF capacitance with a tight tolerance of 0.005% and C0G dielectric. Features a 50V voltage rating, 0603 case code (1.6mm x 0.8mm x 0.8mm), and 80R ESR. Operates across a wide temperature range of -55°C to 125°C, is Halogen Free, Lead Free, and RoHS Compliant. Packaged in Tape and Reel for automated assembly.
Yageo CC0603CRNPO9BN1R0 technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Tolerance | 0.003% |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 0.005% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603CRNPO9BN1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
