SURFACE MOUNT CERAMIC MULTILAYER CAPACITORS (MLCC)
Checking distributor stock and pricing after the page loads.
| Capacitance | 24pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |