Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 100V DC rated voltage. Features a C0G dielectric, 5% tolerance, and a 0603 (1608 metric) surface mount package. Operates across a temperature range of -55°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Yageo CC0603JRNPO0BN470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC0603JRNPO0BN470 technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JRNPO0BN470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
