
100pF, 50V multilayer ceramic capacitor featuring a 5% tolerance and C0G (NP0) dielectric for excellent stability. This surface mount component utilizes a 0603 [1608 Metric] case code, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height. Operating across a temperature range of -55°C to 125°C, it is RoHS and Halogen Free compliant.
Yageo CC0603JRNPO9BN101 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JRNPO9BN101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
