
2.2µF, 10V X5R multilayer ceramic capacitor in a 0603 (1608 metric) surface mount package. Features ±10% capacitance tolerance, 85°C maximum operating temperature, and a dissipation factor of 10%. This component is RoHS and Halogen Free compliant, designed for tape and reel packaging. Dimensions are 1.6mm length, 0.8mm width, and 0.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC0603KRX5R6BB225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dissipation Factor | 10% |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX5R6BB225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
