
Multilayer ceramic capacitor with 4.7µF capacitance and 10V DC rated voltage. Features X5R dielectric, 10% tolerance, and a 0603 [1608 Metric] surface mount case code. Constructed from ceramic material with lead-free and RoHS compliant termination. Operating temperature range spans -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC0603KRX5R6BB475 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX5R6BB475 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
