
Surface mount multilayer ceramic capacitor with 2.2µF capacitance and 16V DC rated voltage. Features X5R dielectric, 10% tolerance, and a 0603 [1608 Metric] case size. Operates across a -55°C to 85°C temperature range. This component is RoHS and Lead Free compliant, constructed from ceramic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC0603KRX5R7BB225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX5R7BB225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
