
1uF 25V X5R ceramic capacitor in a 0603 (1608 metric) surface mount package. Features a ±10% tolerance and operates across a -55°C to +85°C temperature range. This component is RoHS and Halogen Free compliant, constructed with a flat ceramic dielectric. Dimensions are 1.6mm length, 0.8mm width, and 0.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC0603KRX5R8BB105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX5R8BB105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Yageo CC0603KRX5R8BB105
A dual 9A or single 18A step-down µModule regulator demonstration circuit featuring the LTM4675 with PMBus power system management and an input range of 4.5V to 17V.
