
Cap Ceramic 0.0022uF 16V X7R 10% Pad SMD 0603 125°C T/R
Yageo CC0603KRX7R7BB222 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX7R7BB222 to view detailed technical specifications.
No datasheet is available for this part.
