
Surface mount ceramic capacitor featuring 15nF capacitance and a 25V DC voltage rating. This general purpose MLCC utilizes an X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. The component is housed in a compact 0603 (1608 metric) case code with a 10% capacitance tolerance. It is RoHS and Halogen Free compliant, supplied on tape and reel for automated assembly.
Yageo CC0603KRX7R8BB153 technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX7R8BB153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.