
Surface mount multilayer ceramic capacitor with 470pF capacitance and 10% tolerance. Features X7R dielectric, 50V voltage rating, and an operating temperature range of -55°C to 125°C. Housed in a 0603 (1608 metric) case code with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. This component is RoHS compliant, lead-free, and halogen-free, supplied in tape and reel packaging.
Yageo CC0603KRX7R9BB471 technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX7R9BB471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
