
0.1µF 25V Y5V ceramic capacitor in a 0603 (1608 metric) surface mount package. Features include a ±80% tolerance, operating temperature range of -30°C to 85°C, and lead-free, RoHS compliant construction. Dimensions are 1.6mm length, 0.8mm width, and 0.8mm height.
Yageo CC0603ZRY5V8BB104 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603ZRY5V8BB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
