
Multilayer Ceramic Capacitor (MLCC) with 3.3pF capacitance and 50V voltage rating. Features C0G dielectric for excellent stability and a 5% tolerance. Surface mountable in an 0805 (2012 metric) case code, measuring 2mm x 1.25mm x 0.6mm. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Yageo CC0805CRNPO9BN3R3 technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805CRNPO9BN3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
