This is a 39pF ceramic capacitor with a voltage rating of 50V and a tolerance of 1%. It has a case code of 0805 and is designed for surface mount applications. The capacitor is rated for operation between -55°C and 125°C. It is packaged in tape and reel and is RoHS compliant.
Yageo CC0805FRNPO9BN390 technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805FRNPO9BN390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.