
This 1.5nF ceramic capacitor has a 50V voltage rating and operates within a temperature range of -55°C to 125°C. It is a surface mount component with a 0805 package and is lead free. The capacitor is RoHS compliant and has a tolerance of 2%. It is available in a tape and reel packaging format.
Sign in to ask questions about the Yageo CC0805GRNPO9BN152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC0805GRNPO9BN152 technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805GRNPO9BN152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
