Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 100V DC rating. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C) and a 5% tolerance. Surface mountable in an 0805 (2012 metric) SMD/SMT package, measuring 2mm x 1.25mm x 0.6mm. Packaged on tape and reel, this lead-free and RoHS compliant component is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC0805JRNPO0BN102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805JRNPO0BN102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.