
Multilayer Ceramic Capacitor (MLCC) with 150pF capacitance and 50V DC rating. Features C0G dielectric, 5% tolerance, and a 0805 (2012 metric) surface mount case code. Operates from -55°C to 125°C, is halogen-free, lead-free, and RoHS compliant. Packaged in tape and reel.
Sign in to ask questions about the Yageo CC0805JRNPO9BN151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC0805JRNPO9BN151 technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805JRNPO9BN151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.