
Multilayer Ceramic Capacitor (MLCC) with 22pF capacitance and 50V DC rated voltage. Features a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C, with a 5% tolerance. This surface mount component is housed in an 0805 (2012 metric) case code, measuring 2mm in length, 1.25mm in depth, and 0.6mm in height. It is RoHS and Halogen Free compliant, supplied on tape and reel.
Sign in to ask questions about the Yageo CC0805JRNPO9BN220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC0805JRNPO9BN220 technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805JRNPO9BN220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
