The CC0805JRNPO9BN361 is a 50VDC ceramic capacitor with 5% tolerance, utilizing C0G dielectric and standard technology. It is available in a surface mount 0805 package with pad termination style and flat construction. Operating temperature range is from -55°C to 125°C. This component is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |