This ceramic capacitor has a capacitance of 43 picofarads and a voltage rating of 50 volts with a tolerance of 5%. It is a multilayer ceramic capacitor with a package size of 0805 and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. It is available on tape and reel for easy handling and mounting.
Yageo CC0805JRNPO9BN430 technical specifications.
| Capacitance | 43pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.