Yageo CC0805JRNPO9BN800 technical specifications.
| Package/Case | 0805 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805JRNPO9BN800 to view detailed technical specifications.
No datasheet is available for this part.