
The CC0805JRNPOBBN560 is a 56pF multilayer ceramic capacitor from Yageo. It features a 5% tolerance and a C0G dielectric. The capacitor is packaged in an 0805 case and is available on tape and reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Yageo CC0805JRNPOBBN560 technical specifications.
| Capacitance | 56pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.