This 0805 surface mount ceramic chip capacitor has a capacitance of 150pF and a DC rated voltage of 250VDC with a tolerance of 5%. It is constructed with a C0G dielectric and has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.6mm. It is suitable for microwave applications and is available in a ceramic chip case style with a flat construction and pad termination style.
Yageo CC0805JRNPOYBN151 technical specifications.
| Capacitance | 150pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.