
This 47pF ceramic capacitor has a capacitance of 47pF with a tolerance of 5% and a voltage rating of 250V. It is constructed with a C0G dielectric and has a package type of 0805. The capacitor is designed for surface mount applications and is available in a cut tape packaging. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Yageo CC0805JRNPOYBN470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC0805JRNPOYBN470 technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805JRNPOYBN470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.