SMD Multilayer Ceramic Capacitor, 10 µF capacitance, 10V voltage rating, and ±10% tolerance. Features X5R dielectric, 0805 (2012 metric) case code, and surface mount termination. Constructed from ceramic material with a maximum operating temperature of 85°C and a minimum of -55°C. This component is RoHS and Halogen Free compliant.
Yageo CC0805KKX5R6BB106 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dissipation Factor | 15% |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KKX5R6BB106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.