
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rating. Features X5R dielectric, 10% tolerance, and an 0805 (2012 metric) SMD package. Operates from -55°C to 85°C, is Halogen Free, Lead Free, and RoHS Compliant. Packaged in tape and reel for surface mounting.
Yageo CC0805KKX5R7BB106 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KKX5R7BB106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
