
10 uF, 25V multilayer ceramic capacitor with ±10% tolerance, featuring an X5R dielectric. This surface mount component is housed in an 0805 (2012 metric) case code, measuring 0.079 inches in length and 0.049 inches in width. Operating across a temperature range of -55°C to 85°C, it is RoHS compliant, lead-free, and halogen-free.
Sign in to ask questions about the Yageo CC0805KKX5R8BB106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC0805KKX5R8BB106 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KKX5R8BB106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.