
This Yageo CC0805KKX7R5BB106 is a 10uF ceramic capacitor with a 6.3V voltage rating and 10% tolerance. It has a 0805 package and is constructed with a flat, X7R dielectric material. The capacitor is lead-free and halogen-free, and is compliant with RoHS standards. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Yageo CC0805KKX7R5BB106 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KKX7R5BB106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.