10µF, 10V X7R dielectric multilayer ceramic capacitor (MLCC) with 10% tolerance. Features a 0805 (2012 metric) surface mount package, operating from -55°C to 125°C. This lead-free, halogen-free, and RoHS compliant component is supplied on tape and reel.
Yageo CC0805KKX7R6BB106 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KKX7R6BB106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.