
Multilayer Ceramic Capacitor, 0.47 µF capacitance, 16V voltage rating, and 10% tolerance. Features X7R dielectric, 0805 (2012 metric) surface mount case code, and operates from -55°C to 125°C. This RoHS compliant component is constructed from ceramic material with lead-free and halogen-free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC0805KKX7R7BB474 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KKX7R7BB474 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.