10uF, 6.3V multilayer ceramic capacitor featuring X5R dielectric and 10% tolerance. This surface mount component is housed in a 0805 (2012 metric) case with dimensions of 2mm length, 1.25mm width, and 1.25mm height. Operating across a temperature range of -55°C to 85°C, it offers lead-free and halogen-free construction, with RoHS compliance. Packaged on tape and reel for automated assembly.
Yageo CC0805KRX5R5BB106 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dissipation Factor | 10% |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KRX5R5BB106 to view detailed technical specifications.
No datasheet is available for this part.
