This ceramic chip capacitor has a capacitance of 22uF and a voltage rating of 25VDC with a tolerance of 20%. It is constructed with X5R dielectric material and has a package size of 0805. The operating temperature range is from -55 to 85 degrees Celsius. The capacitor is designed for surface mount applications and has a pad termination style. It is suitable for microwave applications.
Yageo CC0805MFX5R8BB226 technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0805MFX5R8BB226 to view detailed technical specifications.
No datasheet is available for this part.