
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 6.3V DC rating. Features X5R dielectric, 20% tolerance, and a 0805 (2012 metric) surface mount package. Operates across a -55°C to 85°C temperature range. This component is RoHS and Halogen Free compliant.
Yageo CC0805MKX5R5BB106 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805MKX5R5BB106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
