Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 16V DC rating. Features Y5V dielectric, 20% tolerance, and an 0805 (2012 metric) surface mount case code. Operates from -30°C to 85°C, is RoHS and Halogen Free compliant, and supplied on tape and reel.
Yageo CC0805MRY5V7BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805MRY5V7BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.