
Surface mount ceramic capacitor with 10µF capacitance and 10V DC/AC voltage rating. Features a Y5V dielectric and 80% tolerance, housed in a compact 0805 (2012 metric) case. Operating temperature range from -30°C to 85°C, with a 20% dissipation factor. RoHS and Halogen Free compliant.
Yageo CC0805ZKY5V6BB106 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 20% |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805ZKY5V6BB106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
