
0.1µF, 50V Y5V ceramic capacitor in a 0805 (2012 metric) surface mount package. Features a ±80% tolerance and operates across a -30°C to +85°C temperature range. Constructed from ceramic dielectric material with lead-free and halogen-free compliance. Dimensions are 2mm length, 1.25mm depth, and 0.6mm height.
Yageo CC0805ZRY5V9BB104 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805ZRY5V9BB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
