
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 50V DC rating. Features C0G dielectric with 2% tolerance, suitable for surface mount applications in a 1206 case size. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component offers reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC1206GRNPO9BN102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206GRNPO9BN102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
