This 220pF ceramic chip capacitor is designed for surface mount applications, with a 5% tolerance and a maximum operating temperature of 125°C. It has a voltage rating of 2000VDC and is constructed with a flat, multilayer ceramic (MLCC) design. The capacitor is available in a 1206 package style, with a size of 3.2mm x 1.6mm x 1.25mm.
Yageo CC1206JKNPODBN221 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.25 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.25 |
| Capacitance | 220pF |
| Voltage | 2000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.