This 0.001uF ceramic chip capacitor has a voltage rating of 500VDC and a tolerance of 5%. It is constructed with a flat ceramic chip case style and has a size of 3.2 X 1.6 X 1.25mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is suitable for standard applications.
Sign in to ask questions about the Yageo CC1206JKX7RBBB102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC1206JKX7RBBB102 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.25 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.25 |
| Capacitance | 0.001uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC1206JKX7RBBB102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.