This 0.01uF ceramic chip capacitor is rated for 500VDC with a 5% tolerance and features an X7R dielectric. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is not suitable for microwave applications.
Yageo CC1206JKX7RBBB103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.