
Surface mount multilayer ceramic capacitor featuring 100pF capacitance and 50V DC rated voltage. Dielectric material is C0G (NP0) ceramic, offering ±5% tolerance. Encased in a 1206 (3216 metric) case code with dimensions of 3.2mm length, 1.6mm width, and 0.6mm height. Operating temperature range spans from -55°C to 125°C. RoHS compliant and lead-free.
Yageo CC1206JRNPO9BN101 technical specifications.
| Capacitance | 100pF |
| Capacitor Type | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206JRNPO9BN101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
