
Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 50V DC rating. Features C0G dielectric for excellent stability and a 5% tolerance. Surface mountable in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm x 0.6mm. Operates across a wide temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Yageo CC1206JRNPO9BN470 technical specifications.
| Capacitance | 47pF |
| Capacitor Type | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206JRNPO9BN470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
