
Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 500V DC rating. Features C0G dielectric for excellent stability and a 5% tolerance. Surface mountable in a 1206 (3216 metric) SMD/SMT package, operating from -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Yageo CC1206JRNPOBBN470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC1206JRNPOBBN470 technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206JRNPOBBN470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
