2.2µF, 100VDC multilayer ceramic capacitor (MLCC) with X7R dielectric and 10% tolerance. Features a 1206 surface mount package with pad termination, operating from -55°C to 125°C. This standard technology ceramic chip capacitor offers a flat construction and a maximum height of 1.6mm.
Yageo CC1206KKX7R0BB225 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC1206KKX7R0BB225 to view detailed technical specifications.
No datasheet is available for this part.