
1uF, 10V multilayer ceramic capacitor (MLCC) with X7R dielectric and 10% tolerance. Features a 1206 (3216 metric) surface mount package with SMD/SMT termination. Operating temperature range from -55°C to 125°C. Halogen free, lead free, and RoHS compliant.
Yageo CC1206KKX7R6BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KKX7R6BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
