
10µF 10V X7R multilayer ceramic capacitor, 10% tolerance, in a 1206 (3216 metric) SMD package. Features a maximum operating temperature of 125°C and a minimum of -55°C. This surface mount component is RoHS and Halogen Free compliant, constructed with flat termination. Dimensions are 3.2mm length, 1.6mm width, and 1.6mm height.
Sign in to ask questions about the Yageo CC1206KKX7R6BB106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC1206KKX7R6BB106 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KKX7R6BB106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
