
Multilayer ceramic capacitor with 1nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and a 125°C maximum operating temperature. Surface mountable in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm x 1.6mm. RoHS compliant and lead-free, supplied on tape and reel.
Sign in to ask questions about the Yageo CC1206KKX7RBBB102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC1206KKX7RBBB102 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KKX7RBBB102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
