
Surface mount ceramic capacitor featuring a 10nF capacitance and 500V DC rating. This 1206 (3216 metric) case code component utilizes an X7R dielectric, offering a 10% tolerance and operating temperature range of -55°C to 125°C. Constructed with flat SMD/SMT terminations, it measures 3.2mm in length, 1.6mm in depth, and 1.25mm in height. The component is lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Yageo CC1206KKX7RBBB103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC1206KKX7RBBB103 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KKX7RBBB103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
