
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 1kV voltage rating. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) SMD/SMT package. Operates from -55°C to 125°C, constructed with ceramic dielectric and flat termination. RoHS compliant and lead-free, supplied on tape and reel.
Yageo CC1206KKX7RCBB103 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KKX7RCBB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
